TE Connectivity F59579-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 140mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Trip Current | 340mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity F59579-000 to view detailed technical specifications.
No datasheet is available for this part.