TE Connectivity F7405N technical specifications.
| Current Rating | 6A |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F7405N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.