TE Connectivity F7533N technical specifications.
| Current Rating | 10A |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F7533N to view detailed technical specifications.
No datasheet is available for this part.