
TE Connectivity F77737-000 technical specifications.
| Color | White |
| Length | 50mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HX-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F77737-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.