
TE Connectivity F7889 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Termination | Faston |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity F7889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.