Datasheets.com
Datasheets.com
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A ST 1 Port
TE Connectivity

F8051

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A ST 1 Port

FrequencyN/A
MountingFlanges
Quick Jump:

Technical Specifications

TE Connectivity F8051 technical specifications.

General

Max Current Rating
15A
Max Operating Temperature
40°C
Min Operating Temperature
-10°C
Max Voltage Rating (AC)
250V
Mount
Flanges
Number of Contacts
3
Number of Ports
1
Operating Frequency
N/A
Orientation
Straight
Termination
Faston

Compliance

RoHS
Compliant

Datasheet

TE Connectivity F8051 Datasheet

Download the complete datasheet for TE Connectivity F8051 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.