TE Connectivity F81638-000 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.23inch |
| Length | 1.1inch |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | PIDG, AMP |
| Tab Thickness | 0.039inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F81638-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.