TE Connectivity F84203-000 technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Series | DMSB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F84203-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.