The TE Connectivity F91471-000 cable marker is a white, vinyl marker designed for cable mounting. It has a maximum operating temperature of 82°C and a minimum operating temperature of -40°C. The marker is available in a bulk packaging configuration with a package quantity of one.
TE Connectivity F91471-000 technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CWM |
| Size | 3.19inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F91471-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.