TE Connectivity FAST-E 08 M-X-B 00 A technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FAST-E 08 M-X-B 00 A to view detailed technical specifications.
No datasheet is available for this part.