TE Connectivity FD93HC technical specifications.
| Package/Case | SMA |
| Frequency | 4MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -54°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FD93HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.