The FDBA 50-20-41 PN-K-A6031 is a 41-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 7.5A. The connector is designed for flange mounting and has a pin contact gender. It is suitable for use in a variety of applications requiring a high-reliability connection.
TE Connectivity FDBA 50-20-41 PN-K-A6031 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-20-41 PN-K-A6031 to view detailed technical specifications.
No datasheet is available for this part.