The FDBA 50-22-41 SW-K 090 A231 is a 41-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55 to 200 degrees Celsius. This connector features a single port and a maximum current rating of 13/7.5 amps. It is manufactured by TE Connectivity.
TE Connectivity FDBA 50-22-41 SW-K 090 A231 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-22-41 SW-K 090 A231 to view detailed technical specifications.
No datasheet is available for this part.