The FDBA 50-22-55 PX-K connector is a circular connector with 55 contacts, suitable for crimp termination. It features a straight body orientation and a flange mount design. The connector operates within a temperature range of -55°C to 200°C and has a maximum current rating of 7.5A.
TE Connectivity FDBA 50-22-55 PX-K technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-22-55 PX-K to view detailed technical specifications.
No datasheet is available for this part.