This is a 55-contact circular connector with a flange mount design, suitable for operating temperatures between -55°C and 200°C. It features a crimp termination method and a straight body orientation. The connector has a maximum current rating of 7.5A and is designed for use with a PIN contact gender.
TE Connectivity FDBA 50-22-55 PX-K-A246 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-22-55 PX-K-A246 to view detailed technical specifications.
No datasheet is available for this part.