The FDBA 50-22-55 SN-K-A6032 is a 55-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. This connector is designed for flange mount applications and has a maximum operating temperature range of -55 to 200°C. The connector has a maximum current rating of 7.5A.
TE Connectivity FDBA 50-22-55 SN-K-A6032 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-22-55 SN-K-A6032 to view detailed technical specifications.
No datasheet is available for this part.