This 41-contact SKT circular connector features a crimp termination method and a straight body orientation. It is designed for use with a jam nut mounting system and is rated for operation between -55°C and 200°C. The connector has a maximum current rating of 7.5A and is suitable for general-purpose applications.
TE Connectivity FDBA 54-20-41 SN-K-B5801 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 54-20-41 SN-K-B5801 to view detailed technical specifications.
No datasheet is available for this part.