The FDBA 56-8-3A-SN-K-A6032 is a cable mount circular connector with a SKT contact gender and a PL contact gender. It has a maximum current rating of 7.5A and operates over a temperature range of -55°C to 200°C. This connector features a crimp termination method and a straight body orientation.
TE Connectivity FDBA 56-8-3A-SN-K-A6032 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 56-8-3A-SN-K-A6032 to view detailed technical specifications.
No datasheet is available for this part.