TE Connectivity FDR25S-4 technical specifications.
| Type | Power Cable |
| Size | 4AWG |
| Maximum Outer Diameter | 9.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDR25S-4 to view detailed technical specifications.
No datasheet is available for this part.