TE Connectivity FDZ5013 technical specifications.
| Package/Case | Module |
| Frequency | 24GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -54°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FDZ5013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.