
TE Connectivity FL2500-NO.3-J1-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 11.6mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | FL2500 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FL2500-NO.3-J1-0-STK to view detailed technical specifications.
No datasheet is available for this part.
