TE Connectivity FLCW0211-0.50-9(B011) technical specifications.
| Maximum Outer Diameter (mm) | 1.77 |
| Type | High Performance Cable |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FLCW0211-0.50-9(B011) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.