TE Connectivity FLDWC0311-0.35-5 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Flammability Rating | UL94 V-1 |
| Jacket Material | PVDF |
| Outside Diameter | 1.42mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-0.35-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.