TE Connectivity FLDWC0311-0.50-2 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Diameter | 0.024inch |
| Conductor Material | Copper, Tin |
| Flammability Rating | UL94 V-1 |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.005inch |
| Jacket Material | PVDF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.51mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.92kg |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.499mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-0.50-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.