TE Connectivity FLDWC0311-0.75-5 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Flammability Rating | UL94 V-1 |
| Jacket Material | Polyalkene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Outside Diameter | 1.75mm |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-0.75-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.