TE Connectivity FLDWC0311-1.00-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Tin |
| Flammability Rating | UL94 V-1 |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.85mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-1.00-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.