TE Connectivity FLDWC0311-14-0 technical specifications.
| Conductor Diameter | 0.066inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.49mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Strand Size | 27AWG |
| Voltage Rating | 600V |
| Weight | 21.88kg |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-14-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.