TE Connectivity FLDWC0311-14-7 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Wire |
| Radiation Hardening | No |
| Series | FlexLite |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-14-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.