18AWG hook-up wire featuring a single conductor of tin-plated copper with 19 strands of 30AWG. This white wire offers a 600VAC maximum voltage rating and operates across a temperature range of -65°C to 125°C. It has an insulation thickness of 0.005 inches and an overall diameter of 0.076 inches, constructed with polyalkene insulation and a polyvinylidene jacket. RoHS and ELV compliant, this bulk wire is designed for wire mounting applications.
TE Connectivity FLDWC0311-18-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.047inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.005inch |
| Jacket Material | Polyvinylidene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.076inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlexLite |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 11.46kg |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.85mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-18-9 to view detailed technical specifications.
No datasheet is available for this part.