TE Connectivity FLDWC0311-2.50-5 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Conductor Material | Copper |
| Flammability Rating | UL94 V-1 |
| Jacket Material | Polyalkene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-2.50-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.