TE Connectivity FLDWC0311-24-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.024inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.046inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FlexLite |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.57kg |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.17mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-24-2 to view detailed technical specifications.
No datasheet is available for this part.