TE Connectivity FLDWC0311-24-4 technical specifications.
| Color | Yellow |
| Conductor Diameter | 0.6mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | PVDF |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -45°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | FlexLite |
| Voltage | 600V |
| Wire/Cable Diameter | -1.22mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLDWC0311-24-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.