TE Connectivity FLHTC0311-0.35-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.029inch |
| Conductor Material | Copper, Tin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.152mm |
| Jacket Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.046inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 35AWG |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.22kg |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.16mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-0.35-0 to view detailed technical specifications.
No datasheet is available for this part.