
Single conductor hook-up wire featuring a 22AWG tin-plated copper conductor with 19 strands of 35AWG. This wire boasts a 600V AC/DC voltage rating and a 7.5A current rating, operating reliably between -65°C and 200°C. The ETFE insulation and jacket provide durability, with an overall wire diameter of 1.16mm and a conductor diameter of 1.19mm. This RoHS compliant wire is supplied in red and packaged in 100 units.
TE Connectivity FLHTC0311-0.35-2 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Diameter | 0.029inch |
| Conductor Material | Copper, Tin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.152mm |
| Jacket Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.046inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 35AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.22kg |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.16mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-0.35-2 to view detailed technical specifications.
No datasheet is available for this part.
