TE Connectivity FLHTC0311-0.35-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Insulation Material | ETFE |
| Mount | Wire |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-0.35-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.