TE Connectivity FLHTC0311-0.50-9CK0135 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 10A |
| Jacket Material | ETFE |
| Outside Diameter | 1.27mm |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-0.50-9CK0135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.