TE Connectivity FLHTC0311-0.75-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.042inch |
| Conductor Material | Copper, Tin |
| Current Rating | 12A |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.152mm |
| Length | 100m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.47mm |
| RoHS Compliant | Yes |
| Strand Size | 31AWG |
| Voltage Rating | 600V |
| Weight | 7.95kg |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-0.75-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.