TE Connectivity FLHTC0311-0.75-9CK0135 technical specifications.
| Current Rating | 12A |
| Jacket Material | ETFE |
| Outside Diameter | 1.47mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-0.75-9CK0135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.