TE Connectivity FLHTC0311-14-7 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-14-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.