16AWG hook-up wire featuring a 1.71mm overall diameter and a 1.91mm outside diameter. This single-conductor wire utilizes a tin-coated copper conductor with 19 strands of 29AWG, offering a 0.053-inch conductor diameter. Insulated with ETFE, it boasts a 0.152mm insulation thickness and operates within a temperature range of -65°C to 200°C, with a voltage rating of 600V. The wire is red in color, RoHS and ELV compliant, and supplied in bulk packaging.
TE Connectivity FLHTC0311-16-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.053inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.152mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.91mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 12.05kg |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.71mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-16-2 to view detailed technical specifications.
No datasheet is available for this part.