
TE Connectivity FLHTC0311-16-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.053inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.152mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.91mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Strand Size | 29AWG |
| Voltage Rating | 600V |
| Weight | 12.05kg |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-16-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.