TE Connectivity FLHTC0311-16-9-1KF technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity FLHTC0311-16-9-1KF to view detailed technical specifications.
No datasheet is available for this part.