TE Connectivity FLHTC0311-26-4 technical specifications.
| Color | Yellow |
| Conductor Diameter | 0.47mm |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Insulation Thickness | 0.152mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.0402inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 38AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1.89kg |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 0.0315inch |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLHTC0311-26-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.