TE Connectivity FLT0111-0.75-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.024inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.56mm |
| RoHS Compliant | Yes |
| Strand Size | 32AWG |
| Voltage Rating | 600V |
| Weight | 8.2kg |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLT0111-0.75-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.