
Hook-up wire featuring a 18AWG tin-plated copper conductor with 19 strands of 30AWG. This red wire offers a 600V voltage rating and operates within a temperature range of -65°C to 135°C. It has a polyester insulation material with a 0.005-inch thickness, resulting in an outside diameter of 0.065 inches. The wire is RoHS and ELV compliant.
TE Connectivity FLTWC0311-18-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.047inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 9.52kg |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.065inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-18-2 to view detailed technical specifications.
No datasheet is available for this part.
