TE Connectivity FLTWC0311-18-6 technical specifications.
| Color | Blue |
| Conductor Diameter | 0.047inch |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.065inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 9.52kg |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.065inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-18-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.