18 AWG hook-up wire featuring a single conductor of tin-plated copper, stranded 19 x 30 AWG. This white wire boasts a 0.065-inch outside diameter with 0.005-inch polyester insulation, rated for 600VAC. Operating temperature range spans from -65°C to 135°C. RoHS and ELV compliant.
TE Connectivity FLTWC0311-18-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.047inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.005inch |
| Length | 1foot |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.065inch |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 30AWG |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 9.52kg |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.065inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-18-9 to view detailed technical specifications.
No datasheet is available for this part.
