TE Connectivity FLTWC0311-20-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.037inch |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.055inch |
| RoHS Compliant | Yes |
| Strand Size | 32AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 6.25kg |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.055inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-20-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.