
Hook-up wire featuring 22 AWG gauge and a red color. Constructed with a tin-coated copper conductor, this single-conductor wire has a stranding of 19 strands of 34 AWG. It offers a maximum operating temperature of 135°C and a minimum of -65°C, with a voltage rating of 600V AC. The polyester insulation provides a thickness of 0.153mm, resulting in an overall outside diameter of 1.19mm. This RoHS and ELV compliant wire is supplied on a spool.
TE Connectivity FLTWC0311-22-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.03inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.153mm |
| Length | 1foot |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.19mm |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 4.17kg |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.245mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-22-2 to view detailed technical specifications.
No datasheet is available for this part.
