TE Connectivity FLTWC0311-22-3 technical specifications.
| Color | Orange |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Jacket Material | Polyester |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Diameter | 1.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-22-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.